Expert by Facom Slotted Screwdriver, 125 mm Blade, 230mm Overall
- RS Stock No.:
- 255-2823
- Mfr. Part No.:
- E165482
- Brand:
- Expert by Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 255-2823
- Mfr. Part No.:
- E165482
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 16mm | |
| VDE/1000V Approved | No | |
| Tip Width | 5 mm | |
| Blade Length | 125mm | |
| Insulation | Uninsulated | |
| Overall Length | 230mm | |
| Handle Material | TRI Material | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 16mm | ||
VDE/1000V Approved No | ||
Tip Width 5 mm | ||
Blade Length 125mm | ||
Insulation Uninsulated | ||
Overall Length 230mm | ||
Handle Material TRI Material | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- FR
The Expert by Facom screwdriver for slotted head screws trimaterial has ergonomic comfortable and effective handle. It has round chrome plated blade in chrome vanadium steel material.
Sand-blasted tip
Related links
- Wera Standard 230 mm Overall
- Phoenix Contact Standard 230 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230 mm Overall
- Wera Standard 125 mm Blade, 230 mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230 mm Overall
- Bahco Standard 125 mm Blade, 230 mm Overall
- Expert by Facom Insulated 230 mm Overall