Phoenix Contact Screwdriver, 125 mm Blade VDE/1000V Approved, 223mm Overall
- RS Stock No.:
- 135-698
- Mfr. Part No.:
- 1212589
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$301.26
(exc. GST)
$331.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $301.26 | $30.126 |
*price indicative
- RS Stock No.:
- 135-698
- Mfr. Part No.:
- 1212589
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 5.5 mm | |
| Blade Length | 125mm | |
| Overall Length | 223mm | |
| Blade Material | Steel | |
| Standards/Approvals | DIN/ISO 2380-1, IEC 60900:2004 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 5.5 mm | ||
Blade Length 125mm | ||
Overall Length 223mm | ||
Blade Material Steel | ||
Standards/Approvals DIN/ISO 2380-1, IEC 60900:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE-insulated screwdriver is ideal for modular terminal block assembly. With a 1.0 x 5.5 x 125 mm size and 2-component grip for a non-slip hold, it ensures maximum safety with VDE testing. The integrated insulation in the blade eliminates protruding edges, making it a versatile tool for various applications.
Slimmer insulation integrated for safety
Non-slip 2-component grip for comfort
Suitable as a bladed screwdriver
No protruding edges enhances safety
VDE tested for electrical work
Ideal for modular terminal block assembly
Versatile tool for diverse applications
Related links
- Phoenix Contact Insulated 223 mm Overall
- Wera Insulated 223 mm Overall
- ITL Insulated Tools Ltd Spanner Imperial, 223 mm Overall VDE/1000V Approved
- Phoenix Contact Standard 230 mm Overall
- Ega-Master Standard 230 mm Overall
- Bosch Standard 307 mm Overall
- Bahco Standard 247 mm Overall
- Wiha Standard 236 mm Overall
