Phoenix Contact Torx Screwdriver, TX30 Tip, 115 mm Blade, 220mm Overall
- RS Stock No.:
- 135-379
- Mfr. Part No.:
- 1200153
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$17.71
(exc. GST)
$19.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.71 |
*price indicative
- RS Stock No.:
- 135-379
- Mfr. Part No.:
- 1200153
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | TX30 | |
| VDE/1000V Approved | No | |
| Blade Length | 115mm | |
| Overall Length | 220mm | |
| Handle Material | 2 Component | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01750.B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size TX30 | ||
VDE/1000V Approved No | ||
Blade Length 115mm | ||
Overall Length 220mm | ||
Handle Material 2 Component | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01750.B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is a high-quality tool designed for precision work. Featuring a Torx tip and a two-component handle, this screwdriver offers both durability and comfort during use. With a blade width of 30mm and blade height of 115mm, it is suitable for a variety of applications. The screwdriver is compliant with EU RoHS regulations and does not contain any restricted substances, making it environmentally friendly and safe to use.
Comfortable two-component handle
Precision work
Compliant with EU RoHS
Versatile blade width
Related links
- Wera Standard 115 mm Blade, 220 mm Overall
- Wera Torx Screwdriver 115 mm Blade, 220 mm Overall
- Wera Standard 115 mm Blade, 220 mm Overall
- Wera American Socket 115 mm Blade, 220 mm Overall
- Wera Standard 115 mm Blade, 220 mm Overall
- BETA Torx 115 mm Blade, 234 mm Overall
- BETA Tamper Resistant Torx 115 mm Blade, 235 mm Overall
- SAM Torx 115 mm Blade, 237.8 mm Overall
