SAM Torx Screwdriver, 27 mm Tip, 115 mm Blade, 237.8mm Overall

Subtotal (1 unit)*

$25.83

(exc. GST)

$28.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.83

*price indicative

RS Stock No.:
209-482
Mfr. Part No.:
T-27X115
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Torx

Product Type

Screwdriver

Tip Size

27 mm

Blade Length

115mm

Overall Length

237.8mm

Handle Material

Bi-Material

Blade Material

Chrome Plated

Grip Style

Bi Material Ergonomic

Standards/Approvals

LRQA, ISO 9001, NF EN ISO 10664

RoHS Status: Exempt

COO (Country of Origin):
CZ

T-27X115


The SAM Outillage Torx S1 round blade screwdriver combines precision and durability, featuring a chrome-plated blade for long-lasting performance. Its ergonomic bi-material handle ensures comfort during extended use, and the distinctive green color aids in quick tip identification. Designed for a range of applications, this screwdriver merges functionality with style, making it a valuable addition to any toolkit.

Chrome-plated blade for corrosion resistance

Ergonomic handle for enhanced comfort

Unique green color for easy Torx tip identification

Lightweight yet strong construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy