Wera Standard Screwdriver, TX27 Tip, 115 mm Blade, 220mm Overall
- RS Stock No.:
- 266-6741
- Mfr. Part No.:
- 05138264001
- Brand:
- Wera
Subtotal (1 unit)*
$32.17
(exc. GST)
$35.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.17 |
*price indicative
- RS Stock No.:
- 266-6741
- Mfr. Part No.:
- 05138264001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | TX27 | |
| Blade Length | 115mm | |
| Overall Length | 220mm | |
| Handle Material | Hard Material | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size TX27 | ||
Blade Length 115mm | ||
Overall Length 220mm | ||
Handle Material Hard Material | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
367 TORX BO Screwdriver for tamper-proof TORX screws, TX 27 x 115 mm
The High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. TORX® BO screws have a protruding pin in their drive profile. This prevents any unauthorised loosening since the "normal" hex tools cannot move these screws. Only special TORX® BO tools have a bore hole which can slip over the pin. The Wera black point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdrivers for recessed TORX® screws with safety pin
Multi-component Kraftform handle for fast and ergonomic screw driving
For TORX® socket screws with safety pin
Handle markings simplify finding and sorting of tools
The Wera black point tip offers an e
Application:
TORX® screws with safety pin (BO = with bore hole) Blade Round Design Bore hole in TORX® section, chrome-plated, black point Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Standard 115 mm Blade, 220 mm Overall
- Wera American Socket 115 mm Blade, 220 mm Overall
- Wera Standard 115 mm Blade, 220 mm Overall
- Wera Standard 115 mm Blade, 220 mm Overall
- Wera Torx Screwdriver 115 mm Blade, 220 mm Overall
- Phoenix Contact Torx 115 mm Blade, 220 mm Overall
- Wera Standard 115 mm Blade, 115 mm Overall
- Wera Standard 115 mm Blade, 215 mm Overall
