Wera Standard Screwdriver, TX27 Tip, 115 mm Blade, 220mm Overall
- RS Stock No.:
- 266-5854
- Mfr. Part No.:
- 05028013001
- Brand:
- Wera
Subtotal (1 unit)*
$19.31
(exc. GST)
$21.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $19.31 |
*price indicative
- RS Stock No.:
- 266-5854
- Mfr. Part No.:
- 05028013001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | TX27 | |
| Blade Length | 115mm | |
| Overall Length | 220mm | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size TX27 | ||
Blade Length 115mm | ||
Overall Length 220mm | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
367 Screwdriver for TORX screws, TX 27 x 115 mm
The High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera black point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. "take it easy" Tool Finder color coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
The Wera black point tip offer
Application:
TORX® socket screws Blade Round Design Chrome-plated, black point Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (green = TORX®) and size stamp.
Related links
- Wera Standard 115 mm Blade, 220 mm Overall
- Wera American Socket 115 mm Blade, 220 mm Overall
- Wera Standard 115 mm Blade, 220 mm Overall
- Wera Standard 115 mm Blade, 220 mm Overall
- Wera Torx Screwdriver 115 mm Blade, 220 mm Overall
- Phoenix Contact Torx 115 mm Blade, 220 mm Overall
- Wera Standard 115 mm Blade, 115 mm Overall
- Wera Standard 115 mm Blade, 215 mm Overall
