Wera Torx Screwdriver, T27 Tip, 115 mm Blade, 220 mm Overall
- RS Stock No.:
- 875-8971
- Mfr. Part No.:
- 027956
- Brand:
- Wera
Subtotal (1 unit)*
$21.38
(exc. GST)
$23.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $21.38 |
*price indicative
- RS Stock No.:
- 875-8971
- Mfr. Part No.:
- 027956
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Torx | |
| Tip Size | T27 | |
| Blade Length | 115 mm | |
| Overall Length | 220 mm | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Torx | ||
Tip Size T27 | ||
Blade Length 115 mm | ||
Overall Length 220 mm | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
367 K Ball end screwdriver for TORX® screws
High quality Kraftform Plus screwdriver by Wera. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip offers optimised corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Circular blade and TORX® ballpoint for safe work even in difficult installation situations
Black Point tip and ballpoint, chrome-plated
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Circular blade and TORX® ballpoint for safe work even in difficult installation situations
Black Point tip and ballpoint, chrome-plated
367 K Ball end screwdriver for TORX® screws, TX 27 x 115 mm
Related links
- Wera Standard 115 mm Blade, 220 mm Overall
- BETA Torx 115 mm Blade, 234 mm Overall
- BETA Tamperproof 115 mm Blade, 234 mm Overall
- RS PRO Standard 115 mm Blade, 215 mm Overall
- BETA Multi-Test 115 mm Blade, 235 mm Overall
- Phoenix Contact Torx 115 mm Blade, 220 mm Overall
- Wera Standard 115 mm Blade, 220 mm Overall
- Wera Standard 115 mm Blade, 220 mm Overall
