Teng Tools Screwdriver, PH2 Tip, 300 mm Blade, 408mm Overall

Subtotal (1 unit)*

$44.44

(exc. GST)

$48.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.44

*price indicative

RS Stock No.:
103-246
Mfr. Part No.:
MD948N8
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

PH2

VDE/1000V Approved

No

Insulation

Uninsulated

Blade Length

300mm

Overall Length

408mm

Handle Material

Bi-Material

Blade Material

Steel

Grip Style

Ergonomic

Standards/Approvals

DIN 2380, DIN ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools PH screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ensur

Hole in the handle for hanging or for use as a T handle for extra torque

Designed and manufactured to DIN 2380

No batteries included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy