RS PRO Philips Screwdriver, PH2 Tip, 300 mm Blade, 410mm Overall
- RS Stock No.:
- 253-9673
- Brand:
- RS PRO
Subtotal (1 unit)*
$32.28
(exc. GST)
$35.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.28 |
*price indicative
- RS Stock No.:
- 253-9673
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | No | |
| Blade Length | 300mm | |
| Overall Length | 410mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic Soft Grip | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved No | ||
Blade Length 300mm | ||
Overall Length 410mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic Soft Grip | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Phillips Long Reach Screwdriver (PH2 x 300mm)
A hardwearing and tough Phillips tipped screwdriver with a blade length of 300mm, perfect for accessing hard to reach screws.;Constructed with a Chrome Vanadium Steel blade for excellent strength. The blackened tip protects the screwdriver from splintering and increases friction preventing screws from rounding under pressure and the matt finish provides an additional layer of corrosion resistance.;The comfortable bi-material PPE and TPE soft ergonomic handle provides a secure grip wet or dry and is designed to prevent cramping or hand strain making the long reach screwdriver ideal for extended use. ;A tough and professional Phillips screwdriver perfect for DIY through to harsh industrial applications.
Features and Benefits
Phillips screwdriver
PH2 tip size
Blade length of 300mm
Overall length of 410mm
Chrome Vanadium Molybdenum Steel
Blackened tip
Bi material comfort grip handle
Hanging hole for working at height
Standards and Approvals: DIN ISO 8764-1
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
- RS Stock No. 0493360
- Mfr. Part No. 03739
Each
$50.51
Related links
- RS PRO Standard 300 mm Blade, 410 mm Overall
- RS PRO Standard 300 mm Blade, 410 mm Overall
- RS PRO Standard 125 mm Blade, 300 mm Overall
- Teng Tools Standard 300 mm Blade, 408 mm Overall
- Wera Standard 300 mm Blade, 405 mm Overall
- Wiha Standard 300 mm Blade, 418 mm Overall
- RS PRO Standard 150 mm Blade, 260 mm Overall
- RS PRO Standard 100 mm Blade, 225 mm Overall












