Wera Philips Screwdriver, PH2 Tip, 300 mm Blade, 405mm Overall
- RS Stock No.:
- 875-8836
- Mfr. Part No.:
- 05008730001
- Brand:
- Wera
Subtotal (1 unit)*
$44.93
(exc. GST)
$49.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.93 |
*price indicative
- RS Stock No.:
- 875-8836
- Mfr. Part No.:
- 05008730001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH2 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 300mm | |
| Overall Length | 405mm | |
| Handle Material | Plastic | |
| ESD Safe | No | |
| Blade Material | Chrome Plated, Stainless Steel | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH2 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 300mm | ||
Overall Length 405mm | ||
Handle Material Plastic | ||
ESD Safe No | ||
Blade Material Chrome Plated, Stainless Steel | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Standard Screwdriver, Chrome-Plated Finish, Phillips Tip - Kraftform Plus Series 300 - 05008730001
Make fitting and removing your fasteners a walk in the park with this standard screwdriver from Wera. It features an ergonomic Kraftform Plus handle that gives you a firm hold and prevents calluses even when held for long periods. The tool's PH2-sized Lasertip offers a microscopic roughened surface that grips screw heads so they don't slip away, enhancing precision during fixing. What's more, the hexagonal no-roll grip design ensures your driver stays exactly where you left it.
Features & Benefits
• Hard and soft gripping zones promote quick and efficient fastening
• Colour-coded markings simplify identification in your toolbox
• Black Point tip is corrosion-resistant for a long service life
Applications
• Vehicle servicing
• Carpentry projects
• HVAC installation and maintenance
Can I use this screwdriver to tighten screws in hard-to-reach areas?
Yes, you can get to those fasteners in narrow spots thanks to this driver's long blade length of 300mm.
Related links
- Wera Standard 300 mm Blade, 405 mm Overall
- Wera American Socket 300 mm Blade, 405 mm Overall
- Wera American Socket 300 mm Blade, 405 mm Overall
- Wera American Socket 300 mm Blade, 405 mm Overall
- Wera Standard 150 mm Blade, 255 mm Overall
- Wiha Standard 300 mm Blade, 418 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Wera Standard 113 mm Blade, 218 mm Overall
