Teng Tools Screwdriver, PH0 Tip, 300 mm Blade, 396mm Overall

Subtotal (1 unit)*

$28.26

(exc. GST)

$31.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.26

*price indicative

RS Stock No.:
103-220
Mfr. Part No.:
MD940N1
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

PH0

VDE/1000V Approved

No

Blade Length

300mm

Insulation

Uninsulated

Overall Length

396mm

Handle Material

Bi-Material

Blade Material

Steel

Grip Style

Ergonomic

Standards/Approvals

DIN ISO 8764, DIN 2380

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools PH screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ensur

Hole in the handle for hanging or for use as a T handle for extra torque

Designed and manufactured to DIN 2380

No batteries included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy