Facom Philips Screwdriver, PH3 Tip, 150 mm Blade, 275mm Overall
- RS Stock No.:
- 235-8427
- Mfr. Part No.:
- ATWPH3X150CK
- Brand:
- Facom
Subtotal (1 unit)*
$61.37
(exc. GST)
$67.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.37 |
*price indicative
- RS Stock No.:
- 235-8427
- Mfr. Part No.:
- ATWPH3X150CK
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH3 | |
| Blade Length | 150mm | |
| Overall Length | 275mm | |
| Blade Material | Steel | |
| Standards/Approvals | DIN ISO 8764-1, ISO 8764-1, ISO 8764-2, ASME B107.600, NF ISO 8764-1, DIN ISO 8764-2, NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH3 | ||
Blade Length 150mm | ||
Overall Length 275mm | ||
Blade Material Steel | ||
Standards/Approvals DIN ISO 8764-1, ISO 8764-1, ISO 8764-2, ASME B107.600, NF ISO 8764-1, DIN ISO 8764-2, NF ISO 8764-2 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATWPH.CK series protwist screwdriver for phillips screw has extra-long blade for use in confined spaces.
Laser marking gives virtually permanent marking
CNC tip machining gives better screw fit increasing torque transfer and reducing wear
Related links
- Facom Standard 150 mm Blade, 275 mm Overall
- Teng Tools Standard 150 mm Blade, 275 mm Overall
- Facom Phillips Screwdriver 150 mm Blade, 275 mm Overall
- Facom Standard 150 mm Blade, 270 mm Overall
- Facom Standard 150 mm Blade, 260 mm Overall
- Facom Standard 150 mm Blade, 275 mm Overall
- Facom Standard 150 mm Blade, 275mm Overall
- Facom Standard 275 mm Overall
