Wiha Bit Holder Screwdriver, 1/4 in Tip, 150 mm Blade, 150mm Overall

Subtotal (1 unit)*

$60.85

(exc. GST)

$66.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.85

*price indicative

RS Stock No.:
280-5757
Distrelec Article No.:
302-47-254
Mfr. Part No.:
01481
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Screwdriver Type

Bit Holder

Product Type

Bit Holder Screwdriver

Tip Size

1/4 in

Blade Length

150mm

Overall Length

150mm

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Grip Style

Soft Grip Handle

Standards/Approvals

ISO 1173, DIN 3126

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wiha Tools Screwdriver is available with T-handle and magnetic bit holder. This screwdriver blade is made from chrome-vanadium steel, through hardened with nickel-plated. It has stainless steel with strong magnet bit chuck.

Suitable for high torques application

Bits compliance to DIN 3126 and ISO 1173

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy