Teng Tools Screwdriver, PH1 Tip, 38 mm Blade, 96mm Overall
- RS Stock No.:
- 103-249
- Mfr. Part No.:
- MD947N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$20.57
(exc. GST)
$22.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.57 |
*price indicative
- RS Stock No.:
- 103-249
- Mfr. Part No.:
- MD947N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 38mm | |
| Overall Length | 96mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN ISO 8764, DIN 2380 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 38mm | ||
Overall Length 96mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN ISO 8764, DIN 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools PH screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ensur
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Standard 38 mm Blade, 96 mm Overall
- Teng Tools Standard 38 mm Blade, 96 mm Overall
- Teng Tools Standard 38 mm Blade, 96 mm Overall
- Teng Tools Standard 38 mm Blade, 96 mm Overall
- Teng Tools Standard 75 mm Blade, 183 mm Overall
- Teng Tools Standard 100 mm Blade, 216 mm Overall
- Teng Tools Standard 400 mm Blade, 508 mm Overall
- Teng Tools Standard 100 mm Blade, 208 mm Overall
