Teng Tools Screwdriver, PZ1 Tip, 250 mm Blade, 358mm Overall
- RS Stock No.:
- 103-109
- Mfr. Part No.:
- MD961N1
- Brand:
- Teng Tools
Subtotal (1 unit)*
$33.77
(exc. GST)
$37.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.77 |
*price indicative
- RS Stock No.:
- 103-109
- Mfr. Part No.:
- MD961N1
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PZ1 | |
| Blade Length | 250mm | |
| Overall Length | 358mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Handle | |
| Standards/Approvals | DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PZ1 | ||
Blade Length 250mm | ||
Overall Length 358mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Handle | ||
Standards/Approvals DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools PZ screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ensur
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Standard 38 mm Blade, 96 mm Overall
- Teng Tools Standard 75 mm Blade, 183 mm Overall
- CK Australian Socket 250 mm Blade, 358 mm Overall
- CK Pozidriv 250 mm Blade, 358 mm Overall
- Facom Standard 250 mm Blade, 359 mm Overall
- Stanley Standard 250 mm Blade
- CK Pozidriv 250 mm Blade, 350 mm Overall
- RS PRO Pozidriv Screwdriver 250 mm Blade, 343 mm Overall
