BETA Interchangeable Standard Screwdriver Set, 62-Piece
- RS Stock No.:
- 191-5772
- Mfr. Part No.:
- 861/C61P
- Brand:
- BETA
Subtotal (1 unit)*
$448.67
(exc. GST)
$493.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $448.67 |
*price indicative
- RS Stock No.:
- 191-5772
- Mfr. Part No.:
- 861/C61P
- Brand:
- BETA
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 62 | |
| Tip Size | 0, 1, 2, 3, 4, 5, 6, 8, 10 (Torq), 0.5 x 3, 0.6 x 4.5, 0.8 x 5.5, 1 x 5.5, 1.2 x 6.5, 1.2 x 8, 1.6 x 8 mm (Slotted), 1, 2, 3, 4, 5, 6 (Tri-Wing), 2, 2.5, 3, 4, 5, 6, 8, 10 mm (Hexogon), 4, 6, 8, 10, 12 (Spanner Screw), PH0, PH1, PH2, PH3 (Phillips), PZ1, PZ2, PZ3 (Pozidriv), T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40 (Torx), T9, T10, T15, T20, T25, T27, T30, T40 (Torx) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 62 | ||
Tip Size 0, 1, 2, 3, 4, 5, 6, 8, 10 (Torq), 0.5 x 3, 0.6 x 4.5, 0.8 x 5.5, 1 x 5.5, 1.2 x 6.5, 1.2 x 8, 1.6 x 8 mm (Slotted), 1, 2, 3, 4, 5, 6 (Tri-Wing), 2, 2.5, 3, 4, 5, 6, 8, 10 mm (Hexogon), 4, 6, 8, 10, 12 (Spanner Screw), PH0, PH1, PH2, PH3 (Phillips), PZ1, PZ2, PZ3 (Pozidriv), T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40 (Torx), T9, T10, T15, T20, T25, T27, T30, T40 (Torx) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Related links
- BETA Interchangeable Standard Screwdriver Set, 36-Piece
- Wera Interchangeable Standard Screwdriver Set, 18-Piece
- Klein Tools Torx Interchangeable Standard Screwdriver Set, 15-Piece
- Teng Tools Interchangeable Standard Screwdriver Set, 12-Piece
- Weller Xcelite Hex Ball End Interchangeable Standard Screwdriver Set, 11-Piece
- RS PRO Phillips 5-Piece
- Wera Hexagon Interchangeable Standard Screwdriver Set, 15-Piece
- Teng Tools Interchangeable Standard Screwdriver Set, 8-Piece
