Wera 05057482001 Screwdriver Set Interchangeable Standard Screwdriver Set, 18-Piece
- RS Stock No.:
- 201-2203
- Distrelec Article No.:
- 301-79-947
- Mfr. Part No.:
- 05057482001
- Brand:
- Wera
Subtotal (1 unit)*
$460.12
(exc. GST)
$506.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $460.12 |
*price indicative
- RS Stock No.:
- 201-2203
- Distrelec Article No.:
- 301-79-947
- Mfr. Part No.:
- 05057482001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 18 | |
| ESD Safe | No | |
| Tip Size | 1/4 in Hexagon With Rapidaptor Quick-Release Chuck | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 18 | ||
ESD Safe No | ||
Tip Size 1/4 in Hexagon With Rapidaptor Quick-Release Chuck | ||
Standards/Approvals No | ||
Non Compliant
Wera Screwdriver Set, 1/4in Hexagon Drive, With Carry Case - Kraftform Kompakt Turbo Series - 05057482001
Power through assembly tasks with this interchangeable screwdriver set from Wera. With its turbo function, the included handle delivers torque effectively to a fastener to make light work of stubborn screws. This handle uses a magnetic chuck that clicks to drive bits for quick tool-switching. Choosing bits to team with the kit is simple due to its regulation 1/4in hexagon drive compatibility. Having 18 components in one set gears you up to tackle many everyday fasteners.
Features & Benefits
• Locking sleeve to keep a tight hold on drive bits against movement
• Ergonomic handle, minimising the strain of long work periods
• Supplied in a compact carry case for hassle-free portability
Applications
• Furniture assembly
• Beverage production
• Pneumatic equipment
How does the handle's turbo feature work?
It uses a mechanically powered gear to drive its turbo function, cutting out the hassle of having to change spent batteries.
Related links
- Wera Ball Point Interchangeable Standard Screwdriver Set, 18-Piece
- Wera Interchangeable Standard Screwdriver Set, 13-Piece
- Wera Interchangeable Standard Screwdriver Set, 32-Piece
- RS PRO Phillips Slotted Standard Screwdriver Set, 18-Piece
- Wera Interchangeable Insulated Screwdriver Set, 18-Piece
- Wera Phillips Torx 11-Piece
- Wera Hexagon Pozidriv 7-Piece
- Wera Hexagon Interchangeable Standard Screwdriver Set, 15-Piece
