BETA Interchangeable Blade Interchangeable Standard Screwdriver Set, 36-Piece
- RS Stock No.:
- 234-5017
- Mfr. Part No.:
- 1256/C36-2
- Brand:
- BETA
Subtotal (1 unit)*
$164.68
(exc. GST)
$181.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.68 |
*price indicative
- RS Stock No.:
- 234-5017
- Mfr. Part No.:
- 1256/C36-2
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 36 | |
| Tip Type | Interchangeable Blade | |
| Tip Size | 4 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 36 | ||
Tip Type Interchangeable Blade | ||
Tip Size 4 mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
BETA Screwdriver Set, 36 Pieces, 4mm Tip Size - 1256/C36-2
This screwdriver set is an interchangeable standard tool collection designed for precision fastening across technical trades. It provides a range of replaceable tips in a Compact kit intended for routine assembly and maintenance tasks within automation, electronics, electrical and mechanical environments.
Features and Benefits:
• 36-piece kit provides a wide selection of tip options for varied tasks
• Interchangeable tips allow Rapid swapping for multi-step jobs
• Standard screwdriver format supports conventional fastening methods
• 4mm tip size suited to small-scale mechanical and electronic fixings
• RoHS conformity minimises restricted-substance content in components
• Interchangeable tips allow Rapid swapping for multi-step jobs
• Standard screwdriver format supports conventional fastening methods
• 4mm tip size suited to small-scale mechanical and electronic fixings
• RoHS conformity minimises restricted-substance content in components
Applications
• Suitable for precision assembly tasks in electronics workshops
• Ideal for routine electrical panel maintenance and small repairs
• Used with control cabinets and automation hardware during servicing
• Can be used for mechanical component fitting in light engineering
• Ideal for routine electrical panel maintenance and small repairs
• Used with control cabinets and automation hardware during servicing
• Can be used for mechanical component fitting in light engineering
What materials or hazards are controlled in the manufacturing of the kit?
The components comply with RoHS requirements, which limit the use of certain hazardous substances in production.
How does the set accommodate varied screw types during on-site work?
The interchangeable tip system lets operatives change tip profiles quickly to match different screw heads without carrying multiple fixed handles.
Is the tip sizing suitable for small threaded fastenings on boards and instruments?
Yes, the presence of 4mm tips addresses small fastening points commonly found in electronic and precision mechanical assemblies.
How comprehensive is the kit for multi-discipline technicians?
With 36 pieces included, the set covers a broad spectrum of common tip needs encountered in automation, electrical and mechanical maintenance.
Related links
- BETA Interchangeable Standard Screwdriver Set, 62-Piece
- Wera Interchangeable Standard Screwdriver Set, 18-Piece
- Wera Interchangeable Standard Screwdriver Set, 13-Piece
- Wiha Interchangeable Standard Screwdriver Set, 12-Piece
- Teng Tools Interchangeable Standard Screwdriver Set, 12-Piece
- Wera Interchangeable Standard Screwdriver Set, 32-Piece
- RS PRO Phillips 5-Piece
- Wera Hexagon Interchangeable Standard Screwdriver Set, 15-Piece
