BETA Combination Spanner Chrome, 285mm Overall 24 mm
- RS Stock No.:
- 191-5845
- Mfr. Part No.:
- 42 24
- Brand:
- BETA
Subtotal (1 unit)*
$51.18
(exc. GST)
$56.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.18 |
*price indicative
- RS Stock No.:
- 191-5845
- Mfr. Part No.:
- 42 24
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 24 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Material | Steel | |
| Overall Length | 285mm | |
| Finish | Chrome | |
| Number of Points | 16 | |
| Height Safe | No | |
| Standards/Approvals | DIN 3113 UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 24 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Material Steel | ||
Overall Length 285mm | ||
Finish Chrome | ||
Number of Points 16 | ||
Height Safe No | ||
Standards/Approvals DIN 3113 UNI-ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Combination wrenches, open and offset ring ends
- RS Stock No. 2345992
- Mfr. Part No. 142 24
Each
$121.11
- RS Stock No. 0719357
- Mfr. Part No. 40102424
Each
$131.57
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 325 mm Overall 24 mm
- BETA Combination Spanner 7 x 7 to 24 x 24 mm, 325 mm Overall
- BETA Combination Spanner Chrome, 190 mm Overall 15 to 15 mm²
- BETA Combination Spanner 22 mm, 285 mm Overall
- BETA Combination Spanner 15/16 in, 285 mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 285 mm Overall 21 mm
- BETA Combination Ratchet Spanner Chrome Plated, 285 mm Overall 22 mm
- BETA Combination Spanner 7 x 7 mm to 24 x 24 mm (multiple values present), 233 mm Overall












