Weller Xcelite 86NCG ESD Safe 38 mm Shear Cutter
- RS Stock No.:
- 868-732
- Mfr. Part No.:
- 86NCG
- Brand:
- Weller Xcelite
N
Subtotal (1 unit)*
$66.54
(exc. GST)
$73.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.54 |
*price indicative
- RS Stock No.:
- 868-732
- Mfr. Part No.:
- 86NCG
- Brand:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Cutter | |
| Sub Type | Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 165.1mm | |
| VDE/1000V Approved | No | |
| Application | Cable Cutter | |
| ESD Safe | Yes | |
| Material Cut | Sheet Metal | |
| Handle Material | Cushion Grip | |
| Grip Material | Plastic Coated | |
| Maximum Cutting Capacity | 38mm | |
| Standards/Approvals | No | |
| Cut Type | Shear | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Cutter | ||
Sub Type Cutter | ||
Non-Sparking Yes | ||
Overall Length 165.1mm | ||
VDE/1000V Approved No | ||
Application Cable Cutter | ||
ESD Safe Yes | ||
Material Cut Sheet Metal | ||
Handle Material Cushion Grip | ||
Grip Material Plastic Coated | ||
Maximum Cutting Capacity 38mm | ||
Standards/Approvals No | ||
Cut Type Shear | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Electrician's Snip engineered for precision cutting and insulation removal, featuring a robust shearing action that makes it Ideal for light sheet metal work.
Designed for both production and field service use
Effectively strips fine insulation without damaging the conductor
Prevents peaks on delicate wires and filaments with precision blades
Spring-assisted blade operation ensures efficiency
Includes a safety latch for secure storage
Optimised grip with a low friction moving handle for comfort
Cushioned, plastic-coated grip enhances leverage
- RS Stock No. 2827646
- Mfr. Part No. ES5341.CR.BG
Each
$162.56
- RS Stock No. 2400719
- Mfr. Part No. 2476TX2
Each
$340.24













