Teng Tools Torque, 38-Piece
- RS Stock No.:
- 838-225
- Mfr. Part No.:
- TTSD38
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$357.99
(exc. GST)
$393.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.99 |
*price indicative
- RS Stock No.:
- 838-225
- Mfr. Part No.:
- TTSD38
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Screwdriver Type | Torque | |
| Number of Pieces | 38 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Screwdriver Type Torque | ||
Number of Pieces 38 | ||
- COO (Country of Origin):
- TW
The Teng Tools torque screwdriver set offers a comprehensive selection of 38 pieces designed for precision tasks. With a drive range of 1-5Nm, it ensures accurate torque application for various applications.
Includes a 1 to 5Nm 1/4 inch drive torque screwdriver for precise adjustments
Comes with a wide range of screwdriver bits and accessories
Organised in a tool tray module size 1 for easy access
Removable LID features dove tail joints for enhanced durability
- RS Stock No. 1981859
- Mfr. Part No. TTMD12D
Each
$143.48
Related links
- Teng Tools Torque Screwdriver Torque Screwdriver Set 38 Pieces
- Teng Tools Torque Screwdriver Torque Screwdriver Set 95 Pieces
- Teng Tools Torque Wrenches
- Teng Tools Torque Tester, 1/2 in Drive
- Teng Tools Torque Screwdriver & Bit Set
- Teng Tools Torque Multiplier 1:3 ratio 3/4 in I/P drive, 0.75 in O/P drive
- Teng Tools Click Torque Wrench 40 to 210 Nm 3/8 in Drive 52mm Overall
- DeWALT Standard, 38-Piece












