Teng Tools Torque Tester, 1/2 in Drive
- RS Stock No.:
- 809-452
- Mfr. Part No.:
- TQAG
- Brand:
- Teng Tools
Subtotal (1 unit)*
$195.37
(exc. GST)
$214.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.37 |
*price indicative
- RS Stock No.:
- 809-452
- Mfr. Part No.:
- TQAG
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Digital | No | |
| Product Type | Torque Tester | |
| Drive Size | 1/2in | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Digital No | ||
Product Type Torque Tester | ||
Drive Size 1/2in | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Angular Gauge designed for assessing the degree of turn during bolt tightening. Ideal for use with torque wrenches lacking integrated angular gauges, this accessory ensures accuracy in various settings.
Country of origin: Taiwan
Designed for use with torque wrenches
Includes a static read-off point and fixing magnet
Features dual angle scales for versatile readings
Net weight of 337 grams for manageable handling
Tarriff code for Europe: 8205598000
ECCN US classification: EAR99
UNSPSC category: 27111715
Related links
- Facom Torque Tester, 1/2 in Drive
- STAHLWILLE Torque Tester ± 1 % Accuracy, 200 Nm Increment
- Facom Digital Torque Tester ±3 % Accuracy
- HAZET Torque Tester 3 % Accuracy, 1 Nm Increment
- HAZET Torque Tester 4 % Accuracy, 1 Nm Increment
- Facom Digital Torque Tester 1 % (clockwise), 3 % (counterclockwise) Accuracy
- Gedore Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- HAZET Torque Tester 3 % Accuracy, 2 Nm Increment
