Teng Tools Torque Screwdriver Screwdriver Bit Set, 38 Pieces
- RS Stock No.:
- 269-3215
- Mfr. Part No.:
- TEASD38
- Brand:
- Teng Tools
Subtotal (1 unit)*
$416.89
(exc. GST)
$458.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.89 |
*price indicative
- RS Stock No.:
- 269-3215
- Mfr. Part No.:
- TEASD38
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 38 | |
| Material | Foam | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Torque Screwdriver | |
| Sub Type | Torque Screwdriver Set | |
| Standards/Approvals | RoHS Status: Exempt, ISO6789 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 38 | ||
Material Foam | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Torque Screwdriver | ||
Sub Type Torque Screwdriver Set | ||
Standards/Approvals RoHS Status: Exempt, ISO6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools torque screwdriver set tools are held in place using three colour pre-cut EVA foam clearly showing where each tool belongs. Accurate to +/- 6% and conforms to ISO6789 for assured accuracy and supplied in the unique Teng Tools FOAM1 tray.
Number of pieces 38
1-5 Nm torque screwdriver with accessories
Organised in a foam inlay module size 1
- RS Stock No. 2693228
- Mfr. Part No. TEDSD14
Each
$659.86
Related links
- Teng Tools Torque Screwdriver Torque Screwdriver Set 95 Pieces
- Teng Tools Torque Screwdriver & Bit Set
- Teng Tools Hex Phillips Slotted Bits Driver Set 38 Pieces
- Teng Tools Torque, 38-Piece
- Torque Screwdrivers
- Facom Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- Weidmüller Cordless Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- Facom Torque Screwdriver Set PZ Torque Screwdriver 1/4 in Drive












