Teng ToolsWRMDV07N, 7-Piece
- RS Stock No.:
- 810-910
- Mfr. Part No.:
- WRMDV07N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$163.82
(exc. GST)
$180.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.82 |
*price indicative
- RS Stock No.:
- 810-910
- Mfr. Part No.:
- WRMDV07N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Number of Pieces | 7 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Number of Pieces 7 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver set is expertly designed for safe and efficient use in high-voltage applications, featuring seven precision screwdrivers supplied with a convenient wall rack for organised storage.
Approved for live working up to 1,000 volts
Protective insulation displays two colours for damage visibility
Includes a wall rack for easy wall or workbench mounting
Complies with DIN ISO 2380, DIN ISO 8764-1 and IEC60900 standards












