Wiha Torx Screwdriver Set, 7-Piece
- RS Stock No.:
- 280-5948
- Distrelec Article No.:
- 301-44-560
- Mfr. Part No.:
- 42998
- Brand:
- Wiha
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-5948
- Distrelec Article No.:
- 301-44-560
- Mfr. Part No.:
- 42998
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Set Type | Standard Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Torx | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Set Type Standard Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Torx | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Fine screwdriver set has 7 pieces of screwdriver including holder. Each screwdrivers are Ideal for fine and delicate fastening tasks for precision mechanics, model making and hobby activities. Screwdriver handle size concept for optimal balance between precision and control.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Plastic holder to hang up or stand on a surface
Extra long rotating cap ensures optimum feed
Plastic holder to hang up or stand on a surface
Related links
- Wiha Torx Standard Screwdriver Set, 7-Piece
- Wiha Torx Standard Screwdriver Set, 6-Piece
- Facom Torx Standard Screwdriver Set, 7-Piece
- Wiha Hexagon Torx Assorted Screwdriver Set, 7-Piece
- Wiha Hexagon Standard Screwdriver Set, 7-Piece
- Wiha Torx Insulated, 6-Piece
- BETA Torx Standard Screwdriver Set, 7-Piece
- Facom Phillips Slotted Pozidriv Standard Screwdriver Set, 7-Piece
