Weller Erem 123mm Stainless Steel Flat, Round Tweezer
- RS Stock No.:
- 457-4117
- Distrelec Article No.:
- 180-67-569
- Mfr. Part No.:
- 2ASASL
- Brand:
- Weller Erem
Subtotal (1 unit)*
$26.40
(exc. GST)
$29.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 370 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.40 |
*price indicative
- RS Stock No.:
- 457-4117
- Distrelec Article No.:
- 180-67-569
- Mfr. Part No.:
- 2ASASL
- Brand:
- Weller Erem
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 123mm | |
| Point Type | Flat, Round | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 123mm | ||
Point Type Flat, Round | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals UPC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Tweezer, 123mm Overall Length, Stainless Steel Material - 2ASASL
This tweezer is a precision hand tool designed for fine handling tasks in controlled environments. Constructed from stainless steel and supplied as a single unit, it combines corrosion resistance with suitability for delicate operations where non-magnetic and acid-resistant properties are required. The product meets UPC approval and is intended for users needing precise point control in technical settings.
Features and Benefits:
• Anti-magnetic construction prevents interference during ESD work
• Acid-resistant finish protects against chemical exposure
• Flat and round points provide varied gripping options
• Corrosion-resistant stainless steel extends service life
• Single-piece design ensures stable tip alignment
• Acid-resistant finish protects against chemical exposure
• Flat and round points provide varied gripping options
• Corrosion-resistant stainless steel extends service life
• Single-piece design ensures stable tip alignment
Applications
• Suitable for electronics assembly and component placement
• Ideal for laboratory sample manipulation and dissection tasks
• Used with small fasteners and fittings in precision maintenance
• Can be used for inspection and sorting of delicate parts
• Suitable for ESD-sensitive environments requiring non-magnetic tools
• Ideal for laboratory sample manipulation and dissection tasks
• Used with small fasteners and fittings in precision maintenance
• Can be used for inspection and sorting of delicate parts
• Suitable for ESD-sensitive environments requiring non-magnetic tools
How does the material choice affect longevity in corrosive conditions?
The stainless steel composition resists oxidation and chemical degradation, reducing surface pitting during exposure to acidic agents.
Are both tip shapes useful for micro-assembly workflows?
Yes, the flat tip offers broad contact for gripping thin components while the round tip aids in holding cylindrical or rounded elements without marring.
What benefit does the single-piece construction provide for precision tasks?
A one-piece build minimises play between arms, maintaining consistent tip alignment and repeatable handling accuracy during repetitive operations.
How does the tool perform in electrostatic-sensitive environments?
The non-magnetic characteristic mitigates magnetic interference and supports safer use where electrostatic discharge control is necessary.
Related links
- Weller Erem 120mm Stainless Steel Flat, Round Tweezer
- Weller Erem 120mm Stainless Steel Flat ESD Safe Tweezer
- Weller Erem 120mm Stainless Steel Flat Tweezer
- ideal-tek 120mm Stainless Steel Flat Round Tweezer
- ideal-tek 120mm Stainless Steel Flat, Round Tweezer
- Weller Erem 120mm Stainless Steel Pointed Tweezer
- Weller Erem 120mm Stainless Steel Stripping Tweezer
- Weller Erem 120mm Stainless Steel Pointed ESD Safe Tweezer

