Wera Tool Set Screwdriver & Spanner Set, 7-Piece

Subtotal (1 unit)*

$502.39

(exc. GST)

$552.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$502.39

*price indicative

RS Stock No.:
256-311
Mfr. Part No.:
05005091001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Tool Set

Screwdriver Type

Screwdriver & Spanner Set

Number of Pieces

7

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 7 piece tool set for installing photovoltaic systems includes an adjustable torque screwdriver (3.0 6.0 Nm) with digital torque display, a Rapidaptor bit holding screwdriver with fast rotating function, a Joker ring spanner with special open end geometry for narrow spaces, two installation tools for MC4 solar connectors, a 1/2 inch socket (size 17) for panel connectors, and a 1/4 inch to 1/2 inch adapter for socket wrench inserts.

Screw driving tool set for installing photovoltaic systems

Includes 2x 9108 installation tools for MC4 solar connectors (Multi Contact)

Includes 7442 adjustable torque screwdriver (3.0 6.0 Nm) with pistol handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy