Teng Tools Screwdriver, 2.5 mm Tip, 40 mm Blade, 122mm Overall
- RS Stock No.:
- 809-716
- Mfr. Part No.:
- MDM711
- Brand:
- Teng Tools
Subtotal (1 unit)*
$16.02
(exc. GST)
$17.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.02 |
*price indicative
- RS Stock No.:
- 809-716
- Mfr. Part No.:
- MDM711
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Hex | |
| Product Type | Screwdriver | |
| Tip Size | 2.5 mm | |
| Blade Length | 40mm | |
| Overall Length | 122mm | |
| Blade Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Hex | ||
Product Type Screwdriver | ||
Tip Size 2.5 mm | ||
Blade Length 40mm | ||
Overall Length 122mm | ||
Blade Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver is a precision tool designed for fastening tasks, featuring a Compact and user-friendly design that enhances efficiency in various applications.
Constructed from CrMo steel alloy for superior strength
Includes a rotating end piece for increased ease during use
Mini screwdriver features a 2.5mm Hex tip suitable for various screws
Shaft length measures 40mm, perfect for tight spaces
Weighs just 24g for lightweight handling and transport
Related links
- Teng Tools Hex 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Mini 40 mm Blade, 122mm Overall
- Teng Tools Phillips 40 mm Blade, 122mm Overall
- Teng Tools Mini 40 mm Blade, 122mm Overall
- Teng Tools Torx 40 mm Blade, 122mm Overall
- Teng Tools Flat 122mm Overall
