Teng Tools Flat Flat, 4-Piece
- RS Stock No.:
- 810-733
- Mfr. Part No.:
- TEAMD04N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$109.61
(exc. GST)
$120.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.61 |
*price indicative
- RS Stock No.:
- 810-733
- Mfr. Part No.:
- TEAMD04N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Flat | |
| Number of Pieces | 4 | |
| Tip Type | Flat | |
| Standards/Approvals | DIN5264 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Flat | ||
Number of Pieces 4 | ||
Tip Type Flat | ||
Standards/Approvals DIN5264 | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver set flat FOAM1 is designed for efficient handling and versatility in various applications. It features four precision-engineered screwdrivers tailored for demanding tasks, ensuring reliable performance for both professionals and enthusiasts.
Constructed from TT-MV PLUS steel alloy for enhanced strength and flexibility
Ergonomically designed bi-material handle provides superior grip and torque
Inclusive hanging hole allows for versatile T handle usage or fall protection wire attachment
Moulded handle design around the blade increases torque capacity significantly












