Teng Tools Flat, Phillips Standard, 5-Piece
- RS Stock No.:
- 103-214
- Mfr. Part No.:
- TTXMDTN
- Brand:
- Teng Tools
Subtotal (1 unit)*
$205.53
(exc. GST)
$226.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.53 |
*price indicative
- RS Stock No.:
- 103-214
- Mfr. Part No.:
- TTXMDTN
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard | |
| Number of Pieces | 5 | |
| Tip Type | Flat, Phillips | |
| Tip Size | size x 4 (TT x 4) | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard | ||
Number of Pieces 5 | ||
Tip Type Flat, Phillips | ||
Tip Size size x 4 (TT x 4) | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools power through screwdriver set has chrome vanadium blades for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed.
Percussion cap and full length integral blade for use with a hammer to release stubborn screws
Organised in a tool tray module size X4
- RS Stock No. 2693237
- Mfr. Part No. TEXMDTN
Each
$228.16












