Teng Tools Flat, Phillips, Pozi Stubby, 6-Piece
- RS Stock No.:
- 810-057
- Mfr. Part No.:
- TEZMD06
- Brand:
- Teng Tools
Subtotal (1 unit)*
$142.59
(exc. GST)
$156.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.59 |
*price indicative
- RS Stock No.:
- 810-057
- Mfr. Part No.:
- TEZMD06
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Stubby | |
| Number of Pieces | 6 | |
| Tip Type | Flat, Phillips, Pozi | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Stubby | ||
Number of Pieces 6 | ||
Tip Type Flat, Phillips, Pozi | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools stubby screwdriver set is a versatile collection designed for confined spaces. This six-piece set features ergonomic handles and high-density foam inlays for easy tool organisation and higher torque capacity.
TT-MV PLUS steel alloy provides enhanced strength and flexibility
Ergonomically designed bi-material handles ensure comfortable use
Include a hanging hole for T-handle or fall protection wire
Tools secured in place with pre-cut high-density EVA foam
Organised in a Compact foam inlay module size X2
Set includes flat, Phillips, and Pozidriv tips for versatility
