Teng Tools Flat Phillips, 6-Piece
- RS Stock No.:
- 809-711
- Mfr. Part No.:
- MD906N3
- Brand:
- Teng Tools
Subtotal (1 unit)*
$129.37
(exc. GST)
$142.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.37 |
*price indicative
- RS Stock No.:
- 809-711
- Mfr. Part No.:
- MD906N3
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Phillips | |
| Number of Pieces | 6 | |
| Tip Type | Flat | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Phillips | ||
Number of Pieces 6 | ||
Tip Type Flat | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver set comprises a versatile selection of six pieces tailored for both flat and Phillips applications, Ideal for home and professional use, ensuring sustained performance across various tasks.
TT-MV PLUS steel alloy delivers enhanced strength and flexibility
Ergonomically designed bi-material handle allows comfortable usage
Hole in the handle facilitates hanging and T-handle torque increase
Moulded handle around the blade ensures straightness and larger wings
