Wera Screwdriver Bit, TX20 Tip, T20 Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 875-7195
- Mfr. Part No.:
- 05060134001
- Brand:
- Wera
Subtotal (1 unit)*
$11.81
(exc. GST)
$12.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship
- Plus 621 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.81 |
*price indicative
- RS Stock No.:
- 875-7195
- Mfr. Part No.:
- 05060134001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | TX20 | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size TX20 | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit, T20, Torx Head, 50mm Overall Length - 060134
This high-quality screwdriver bit from Wera, with a T20 Torx head type and an overall length of 50mm is designed for reliability. Built to last, it is a durable accessory that is suited for various tasks.
Features & Benefits
• The T20 Torx head type ensures a secure grip and precise operation
• The 50mm overall length provides accessibility in tight spaces
• Long-lasting durability for consistent performance
Applications
• Applicable for tasks that require precision and accuracy
• Suitable for both professional and DIY projects
Can it be used in tight spaces?
This Torx driver bit with a 50mm length is designed for accessibility in tight areas.
Will it provide precision for delicate tasks?
Yes, the T20 Torx head type ensures precise operation for delicate tasks.
Is it suitable for professional use?
Yes, it is ideal for professional tasks in various industries.
- RS Stock No. 1271241
- Mfr. Part No. 05060110001
Each
$18.89
- RS Stock No. 8757498
- Mfr. Part No. 05135202001
Each
$13.69
- RS Stock No. 8757495
- Mfr. Part No. 05078711001
Each
$23.53
- RS Stock No. 8757142
- Mfr. Part No. 05057662001
Each
$9.85
Related links
- Wera Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T20 Tip 70 mm Overall 1-Piece
- Wera Screwdriver Bit T20 Tip 89 mm Overall 1-Piece
- Wera Screwdriver Bit T20 Tip 89 mm Overall 1-Piece
- Wera Screwdriver Bit T6 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit TX10 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T5 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 50mm Overall 1-Piece












