Teng Tools Bit, 1/4 in Tip, 1 Tip, Phillips Drive, 50mm Overall 1-Piece

This image is representative of the product range

Subtotal (1 unit)*

$9.16

(exc. GST)

$10.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.16

*price indicative

RS Stock No.:
810-846
Mfr. Part No.:
PHP5000201
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

1

Number of Pieces

1

Material

Steel

Overall Length

50mm

Drive Size

1/4in

Drive Type

Phillips

Standards/Approvals

8764

COO (Country of Origin):
TW
The Teng Tools impact bit is designed for use with Phillips type screws, offering a robust solution for various fastening tasks. Built for compatibility with 1/4 inch hex drive bit holders, it's an essential tool for professionals.

Designed for higher torsion applications for effective screw engagement

Compatible with 1/4 inch hex drive bit holders and accessories

Constructed from Durable S2 steel for enhanced longevity

Impact rated for use in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy