Wera Screwdriver Bit, Hex Drive, 50mm Overall 1-Piece

Subtotal (1 unit)*

$11.79

(exc. GST)

$12.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 8 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.79

*price indicative

RS Stock No.:
875-6912
Mfr. Part No.:
05059337001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Number of Pieces

1

Blade Width

6.5mm

Overall Length

50mm

Blade Thickness

1.2mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

800/4 Z bits


Tough viscous Wera bits for slotted screws for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For slotted screws

Ductile and tough for hard materials

1/4" hexagon drive

Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.

Prevents premature breakage of the drive tip

800/4 Z bits, 1.2 x 6.5 x 50 mm

  • RS Stock No. 8756962
  • Mfr. Part No. 05059492001
Each
$12.39
  • RS Stock No. 8756900
  • Mfr. Part No. 05059330001
Each
$11.55
  • RS Stock No. 3235647
  • Mfr. Part No. 05078622001
Each
$15.65
  • RS Stock No. 8757142
  • Mfr. Part No. 05057662001
Each
$9.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy