Wera Screwdriver Bit, PZ3 Tip, Hex Drive, 50mm Overall 1-Piece

Subtotal (1 unit)*

$9.85

(exc. GST)

$10.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.85

*price indicative

RS Stock No.:
875-7142
Mfr. Part No.:
05057662001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

PZ3

Number of Pieces

1

Overall Length

50mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

855/4 BTH bits


Torsion bits for Pozidriv* screws with elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. This provides the best possible durability together with the matching holder. Extra-hard; 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.

Suitable for Pozidriv

Particularly hard for semi-hard materials

BiTorsion zone to absorb peak loads

1/4" hexagon drive (Wera connecting series 4)

Take it easy tool finder: colour coding according to profile and size

855/4 BTH bits, PZ 3 x 50 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy