Wera Screwdriver Bit, 1/4 in Tip, PZ3 Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 875-7136
- Mfr. Part No.:
- 05059904001
- Brand:
- Wera
Subtotal (1 unit)*
$16.11
(exc. GST)
$17.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.11 |
*price indicative
- RS Stock No.:
- 875-7136
- Mfr. Part No.:
- 05059904001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ3 | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PZ3 | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
855/4 BDC bits
Bits for Pozidriv* screws with tiny diamond particles on the bit tip. This ensures a secure fit of the bit in the screw, reduces the contact pressure required and lowers the risk of slipping. Comes with Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life; 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv
BiTorsion zone to absorb peak loads
Diamond coating for a secure fit in the screw, literally bites into the screwhead to prevent cam-out
1/4" hexagon drive (Wera connecting series 4)
Take it easy tool finder: colour coding according to profile and size
855/4 BDC bits, PZ 3 x 50 mm
Related links
- Wera Screwdriver Bit PZ3 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 50 mm Overall 1-Piece
- Wera Driver Bit PZ3 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 50 mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 25 mm Overall 1-Piece
- Bahco Screwdriver Bit PZ3 Tip 50 mm Overall 2-Piece
- Wera Screwdriver Bit PZ3 Tip 110 mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 25 mm Overall 1-Piece
