Wera Screwdriver Bit, 25 mm Tip, PH2 Tip 1-Piece
- RS Stock No.:
- 323-2856
- Mfr. Part No.:
- 05056610001
- Brand:
- Wera
Subtotal (1 unit)*
$2.94
(exc. GST)
$3.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 197 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.94 |
*price indicative
- RS Stock No.:
- 323-2856
- Mfr. Part No.:
- 05056610001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 1 | |
| Material | Chrome Plated, Stainless Steel | |
| Drive Size | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 1 | ||
Material Chrome Plated, Stainless Steel | ||
Drive Size 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
851/1 TH bits
High quality bits for Phillips screws. The Torsion design means that torque peaks can be absorbed. This prevents premature wear and enhances the service life. Extra-hard; 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
Particularly hard for semi-hard materials
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
851/1 TH bits, PH 2 x 25 mm
Standards
DIN 3126-C6.3, ISO 1173 (Drive); DIN 5260-PH, ISO 8764-PH (Tip)
