Wera Screwdriver Bit, 25 mm Tip, PH2 Tip
- RS Stock No.:
- 123-1918
- Mfr. Part No.:
- 05480172001
- Brand:
- Wera
Subtotal (1 unit)*
$3.80
(exc. GST)
$4.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.80 |
*price indicative
- RS Stock No.:
- 123-1918
- Mfr. Part No.:
- 05480172001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Material | Titanium Nitride (Coated) | |
| Drive Size | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Material Titanium Nitride (Coated) | ||
Drive Size 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/1 TiN bits
High quality bits for Phillips screws. Extra-hard titanium nitride (TiN) coating for withstanding permanent loads such as e.g. in industrial applications. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
TiN coating for required hardness e.g. in industrial series manufacturing
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
851/1 TiN bits, PH 2 x 25 mm
Related links
- Wera Screwdriver Bit PH2 Tip 1-Piece
- Wera Screwdriver Bit PH2 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit PH2 Tip, 25 mm Overall
- Wera Screwdriver Bit PH2 Tip 1-Piece
- Wera Screwdriver Bit PH2 Tip 152 mm Overall
- Wera Screwdriver Bit PH2 Tip 89 mm Overall
- Wera Screwdriver Bit PH2 Tip, 50 mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip 70 mm Overall
