Vessel Phillips Hexagon Screwdriver Bit, 1/4 in Drive, 50 mm Tip, Hex Drive, 50mm Overall 60-Piece
- RS Stock No.:
- 600-178
- Mfr. Part No.:
- BC35 PH1x50
- Brand:
- Vessel
Subtotal (1 unit)*
$7.42
(exc. GST)
$8.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 37 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.42 |
*price indicative
- RS Stock No.:
- 600-178
- Mfr. Part No.:
- BC35 PH1x50
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Hexagon Screwdriver Bit | |
| Head Type | Phillips | |
| Size | 50 mm | |
| Number of Pieces | 60 | |
| Material | Special Alloy Steel, Die Cast Zinc, High Speed Steel, Stainless Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN3126-C6.3, DIN3126-A5.5, ISO 14001, ISO 9001, DIN3126-C8, DIN3126-E6.3 | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Hexagon Screwdriver Bit | ||
Head Type Phillips | ||
Size 50 mm | ||
Number of Pieces 60 | ||
Material Special Alloy Steel, Die Cast Zinc, High Speed Steel, Stainless Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN3126-C6.3, DIN3126-A5.5, ISO 14001, ISO 9001, DIN3126-C8, DIN3126-E6.3 | ||
- COO (Country of Origin):
- JP
The Vessel Screwdriver bit features a polished finish with a yellow color ring for easy identification, made from durable rubber and designed with an internal hex drive system. Its hexagonal head style makes it suitable for both amateur and professional use.
Ultra Hex Cushion Toe
Padded technology reduces vibration
- RS Stock No. 0600174
- Mfr. Part No. IB TX40x50
Each
$5.53
- RS Stock No. 0874514
- Mfr. Part No. IB H4x30
Each
$3.42
- RS Stock No. 0874515
- Mfr. Part No. IB H5x30
Each
$3.42
- RS Stock No. 0874513
- Mfr. Part No. IB H3x30
Each
$3.42
Related links
- Vessel Pozidriv Screwdriver Bit 110 mm Tip 110 mm Overall 60-Piece
- Vessel Phillips 6-Piece
- Vessel Torx Hexagon Screwdriver Bit 50 mm Tip 50 mm Overall
- Vessel Torx Hexagon Screwdriver Bit 30 mm Tip 30 mm Overall 10-Piece
- Wera Hex Screwdriver Bit 50 mm Tip 50 mm Overall 1-Piece
- Vessel Hex Hexagon Screwdriver Bit 30 mm Tip 30 mm Overall
- Vessel Torx Hexagon Screwdriver Bit 30 mm Tip 30 mm Overall
- Vessel Torx Hexagon Screwdriver Bit 90 mm Tip 90 mm Overall












