Wera Driver Bit, 1/4 in Hexagon Drive Tip, PZ2 Tip, 70mm Overall
- RS Stock No.:
- 266-6746
- Mfr. Part No.:
- 05160895001
- Brand:
- Wera
Subtotal (1 unit)*
$35.70
(exc. GST)
$39.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.70 |
*price indicative
- RS Stock No.:
- 266-6746
- Mfr. Part No.:
- 05160895001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ2 | |
| Overall Length | 70mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ2 | ||
Overall Length 70mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
853/4 Harpoon ACR® bits, PH 2 x 70 mm
The Wera high quality bits with reduced shaft diameter for low-lying screw connections. Countersinking of screws without any surface damage. Come with rough ribs (anti cam-out feature, ACR) to prevent any slipping out of the screw head. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
ACR (anti cam-out feature) to prevent any slipping out of the screw head
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Reduced shaft diameter, tough, for universal use, ACR® (Anti Cam-Out Ribs) prevents bit from slipping out of screw head
- RS Stock No. 2666759
- Mfr. Part No. 05060120001
Each
$88.29
- RS Stock No. 2666195
- Mfr. Part No. 05066676001
Each
$29.21
- RS Stock No. 2666087
- Mfr. Part No. 05060142001
Each
$33.10
- RS Stock No. 2666196
- Mfr. Part No. 05066787001
Each
$29.22
Related links
- Wera Driver Bit PZ2 Tip 200 mm Overall
- Wera Driver Bit 70 mm Tip 70 mm Overall
- Wera Driver Bit PZ2 Tip 100 mm Overall 1-Piece
- Wera Driver Bit PZ2 Tip 50 mm Overall
- Wera Driver Bit PZ2 Tip 150 mm Overall
- Wera Driver Bit PZ2 Tip 127 mm Overall
- Wera Driver Bit 70 mm Tip 70 mm Overall
- Wera Driver Bit 70 mm Tip 70 mm Overall












