Wera Driver Bit, 4 mm Tip, PZ0 Tip, Halfmoon Drive, 64mm Overall

Subtotal (1 unit)*

$31.49

(exc. GST)

$34.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.49

*price indicative

RS Stock No.:
266-6707
Mfr. Part No.:
05135273001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Driver Bit

Size

PZ0

Overall Length

64mm

Drive Size

4mm

Drive Type

Halfmoon

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

851/9 C J PH bits, half-moon, PH 0 x 64 mm


The Wera high quality bits with 4 mm half-moon drive. Optimised for Japanese PH screws. Hard design.

For Phillips screws

Optimised for Japanese Phillips screws

Hard design

4 mm half-moon drive (Wera connecting series 9)

Application:


Phillips screws Drive Half-moon, 4 mm Design Hard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy