Wera Driver Bit, TX 4 Tip, Halfmoon Drive, 64mm Overall
- RS Stock No.:
- 266-6784
- Mfr. Part No.:
- 05078715001
- Brand:
- Wera
Subtotal (1 unit)*
$92.00
(exc. GST)
$101.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.00 |
*price indicative
- RS Stock No.:
- 266-6784
- Mfr. Part No.:
- 05078715001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | TX 4 | |
| Overall Length | 64mm | |
| Drive Type | Halfmoon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size TX 4 | ||
Overall Length 64mm | ||
Drive Type Halfmoon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/9 C TORX bits, half-moon, TX 4 x 64 mm
The Wera hard bits for recessed TORX screws. Drive 4 mm half-moon for direct power tool connection.
For recessed TORX® screws
Hard design
4 mm half-moon drive (Wera connecting series 9)
Direct power tool insertion
Application:
TORX® socket screws Drive Half-moon, 4 mm Design Precision hardened for sensitive Application:s
Related links
- Wera Driver Bit 64 mm Tip 64 mm Overall
- Wera Driver Bit PZ0 Tip 64 mm Overall
- Wera Driver Bit PZ1 Tip 64 mm Overall
- Wera Driver Bit Halfmoon Drive, 44 mm Overall
- Wera Driver Bit 44 mm Tip 44 mm Overall
- Wera Driver Bit 70 mm Tip 70 mm Overall
- Wera Driver Bit 64 mm Tip, 64 mm Overall
- Wera Driver Bit 44 mm Tip 44 mm Overall 1-Piece
