Wera Driver Bit, T25 Tip, TX 20 Tip, Torx Drive, 45mm Overall
- RS Stock No.:
- 266-6155
- Mfr. Part No.:
- 05078660001
- Brand:
- Wera
Subtotal (1 unit)*
$49.89
(exc. GST)
$54.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.89 |
*price indicative
- RS Stock No.:
- 266-6155
- Mfr. Part No.:
- 05078660001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | TX 20 | |
| Overall Length | 45mm | |
| Drive Size | T25 | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size TX 20 | ||
Overall Length 45mm | ||
Drive Size T25 | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/15 TORX bits, TX 20 x 45 mm
The Wera high quality bits for recessed TORX screws. Tough viscous for universal use. Thread drive M 6.
For recessed TORX® screws
Ductile and tough for hard materials
Thread drive M 6 (Wera connecting series 15)
Application:
TORX® screws Drive Thread drive M 6 Design Tough, for universal use
- RS Stock No. 2666086
- Mfr. Part No. 05060141001
Each
$34.85
- RS Stock No. 2666156
- Mfr. Part No. 05078661001
Each
$47.52
- RS Stock No. 2666756
- Mfr. Part No. 05200496001
Each
$90.88
- RS Stock No. 2666773
- Mfr. Part No. 05332607001
Each
$96.98
Related links
- Wera Driver Bit Torx Drive, 45 mm Overall
- Wera Driver Bit 45 mm Tip, 45 mm Overall
- SAM Driver Bit T25 Tip 25 mm Overall 5-Piece
- Teng Tools Bit 45 Tip 40mm Overall 1-Piece
- BETA Screwdriver Bit Torx Drive, 50 mm Overall 1-Piece
- Wera Driver Bit 44 mm Tip 44 mm Overall
- Wera Driver Bit 50 mm Tip 50 mm Overall
- Wera Driver Bit 70 mm Tip 70 mm Overall












