Wera Driver Bit, 1/4 in (Hexagon) Tip, TX 20 Tip, 45mm Overall
- RS Stock No.:
- 266-6154
- Mfr. Part No.:
- 05078710001
- Brand:
- Wera
Subtotal (1 unit)*
$44.17
(exc. GST)
$48.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.17 |
*price indicative
- RS Stock No.:
- 266-6154
- Mfr. Part No.:
- 05078710001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | TX 20 | |
| Overall Length | 45mm | |
| Drive Size | 1/4 in (Hexagon) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size TX 20 | ||
Overall Length 45mm | ||
Drive Size 1/4 in (Hexagon) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/12 TORX bits, TX 20 x 45 mm
The Wera high quality bits for recessed TORX screws. Tough viscous for universal use. Thread drive M 5.
For recessed TORX® screws
Ductile and tough for hard materials
Thread drive M 5 (Wera connecting series 12)
Application:
TORX® socket screws Drive Thread drive M 5 Design Tough, for universal use
- RS Stock No. 2666091
- Mfr. Part No. 05060145001
Each
$34.85
- RS Stock No. 2666083
- Mfr. Part No. 05060139001
Each
$33.10
- RS Stock No. 2666085
- Mfr. Part No. 05060140001
Each
$34.85
- RS Stock No. 2666087
- Mfr. Part No. 05060142001
Each
$33.10
Related links
- Wera Driver Bit 45 mm Tip 45 mm Overall
- Wera Driver Bit Torx Drive, 45 mm Overall
- Wera Driver Bit 70 mm Tip 70 mm Overall
- Wera Driver Bit 70 mm Tip 70 mm Overall
- Wera Driver Bit 70 mm Tip 70 mm Overall
- Wera Driver Bit 89 mm Tip 89 mm Overall
- Wera Driver Bit 70 mm Tip 70 mm Overall 1-Piece
- Wera Driver Bit 32 mm Tip 32 mm Overall












