Wera Hex Screwdriver Bit, 50 x 14 x 14 mm Drive, 50 mm Tip, Hex Drive, 50mm Overall
- RS Stock No.:
- 266-6146
- Mfr. Part No.:
- 05060425001
- Brand:
- Wera
Subtotal (1 unit)*
$21.65
(exc. GST)
$23.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.65 |
*price indicative
- RS Stock No.:
- 266-6146
- Mfr. Part No.:
- 05060425001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 50 mm | |
| Overall Length | 50mm | |
| Drive Size | 50 x 14 x 14mm | |
| Drive Type | Hex | |
| Standards/Approvals | Suitable for holders as per DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 50 mm | ||
Overall Length 50mm | ||
Drive Size 50 x 14 x 14mm | ||
Drive Type Hex | ||
Standards/Approvals Suitable for holders as per DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
869/4 M Nutsetters, magnetic, 10 x 50 mm
The Wera metric nutsetter for hexagon head screws. Comes with a strong permanent magnet. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Nutsetter for hexagon head screws
Strong permanent magnet
Metric
1/4" hexagon drive
Application:
Hexagon headed bolts, screws and nuts Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Strong permanent magnet
- RS Stock No. 2666128
- Mfr. Part No. 05060403001
Each
$17.22
- RS Stock No. 2805712
- Mfr. Part No. 00631
Each
$22.37
- RS Stock No. 2666145
- Mfr. Part No. 05066692001
Each
$21.63
- RS Stock No. 2666142
- Mfr. Part No. 05060421001
Each
$21.65
Related links
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall












