Wera Hex Screwdriver Bit, 9 mm Drive, 50 mm Tip, Hex Drive, 50mm Overall
- RS Stock No.:
- 266-6145
- Mfr. Part No.:
- 05066692001
- Brand:
- Wera
Subtotal (1 unit)*
$21.63
(exc. GST)
$23.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.63 |
*price indicative
- RS Stock No.:
- 266-6145
- Mfr. Part No.:
- 05066692001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 50 mm | |
| Overall Length | 50mm | |
| Drive Size | 9mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 50 mm | ||
Overall Length 50mm | ||
Drive Size 9mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
869/4 M Nutsetters, magnetic, 9 x 50 mm
The Wera metric nutsetter for hexagon head screws. Comes with a strong permanent magnet. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Nutsetter for hexagon head screws
Strong permanent magnet
Metric
1/4" hexagon drive
Application:
Hexagon headed bolts, screws and nuts Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Strong permanent magnet
- RS Stock No. 2666128
- Mfr. Part No. 05060403001
Each
$17.22
- RS Stock No. 2666142
- Mfr. Part No. 05060421001
Each
$21.65
- RS Stock No. 2666126
- Mfr. Part No. 05060401001
Each
$17.22
- RS Stock No. 2666143
- Mfr. Part No. 05066690001
Each
$21.63
Related links
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 0.9 mm Tip 50 mm Overall












