SAM Driver Bit, 5/16 in Tip, 35 mm Tip, Torx Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 256-4679
- Mfr. Part No.:
- E-414-T27
- Brand:
- SAM
Subtotal (1 unit)*
$43.18
(exc. GST)
$47.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.18 |
*price indicative
- RS Stock No.:
- 256-4679
- Mfr. Part No.:
- E-414-T27
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Driver Bit | |
| Size | 35 mm | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Driver Bit | ||
Size 35 mm | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM impact screwdriver bits box of 5 and has torx bit with a 5/16 square drive.
Suitable for residential and industrial application
Related links
- SAM Driver Bit 25 mm Tip 35mm Overall 5-Piece
- SAM Driver Bit 55 mm Tip 35mm Overall 5-Piece
- SAM Driver Bit T27 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T10 Tip 25 mm Overall 5-Piece
- SAM Driver Bit 35 mm Tip 35 mm Overall 5-Piece
- SAM Driver Bit T30 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T20 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T8 Tip 25 mm Overall 5-Piece
