BETA Star Screwdriver Bit, 3/8 in Tip, PT40 Tip, Torx Drive, 50mm Overall
- RS Stock No.:
- 225-5556
- Mfr. Part No.:
- 910PT 40
- Brand:
- BETA
Subtotal (1 unit)*
$53.70
(exc. GST)
$59.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.70 |
*price indicative
- RS Stock No.:
- 225-5556
- Mfr. Part No.:
- 910PT 40
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Head Type | Star | |
| Size | PT40 | |
| Overall Length | 50mm | |
| Drive Size | 3/8in | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Head Type Star | ||
Size PT40 | ||
Overall Length 50mm | ||
Drive Size 3/8in | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
#N/A
The BETA screwdriver bits for 5 star head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of PT40.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
- RS Stock No. 2255553
- Mfr. Part No. 910PH 4
Each
$36.91
- RS Stock No. 2666098
- Mfr. Part No. 05060175001
Each
$15.87
- RS Stock No. 2255564
- Mfr. Part No. 910TX 27
Each
$42.56
- RS Stock No. 2256848
- Mfr. Part No. 900TX 20
Each
$34.42
Related links
- BETA Screwdriver Bit Torx Drive, 50 mm Overall 8-Piece
- SAM Screwdriver Bit 3/8 in Tip 50 mm Overall 1-Piece
- BETA Screwdriver Bit T15 Tip 50 mm Overall 1-Piece
- BETA Screwdriver Bit T27 Tip 50 mm Overall 1-Piece
- BETA Screwdriver Bit Torx Drive, 50 mm Overall 1-Piece
- BETA Screwdriver Bit Torx Drive, 50 mm Overall 1-Piece
- BETA Screwdriver Bit T30 Tip 50 mm Overall 1-Piece
- BETA Star Screwdriver Bit PT10 Tip 28 mm Overall












