Sutton Tools Screwdriver Bit, PH2 Tip, PH2 Tip, Phillips Drive, 152mm Overall 3-Piece
- RS Stock No.:
- 145-610
- Mfr. Part No.:
- S15102152
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$87.77
(exc. GST)
$96.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.77 |
*price indicative
- RS Stock No.:
- 145-610
- Mfr. Part No.:
- S15102152
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 3 | |
| Overall Length | 152mm | |
| Drive Size | PH2 | |
| Drive Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 3 | ||
Overall Length 152mm | ||
Drive Size PH2 | ||
Drive Type Phillips | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
Related links
- Sutton Tools Screwdriver Bit 2.3 mm Tip 152 mm Overall 1-Piece
- Sutton Tools Screwdriver Bit 2.3 mm Tip 50 mm Overall 1-Piece
- Sutton Tools Screwdriver Bit 2.3 mm Tip 100 mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip 152 mm Overall 1-Piece
- Sutton Tools Screwdriver Bit 2.3 mm Tip, 50 mm Overall
- Sutton Tools Screwdriver Bit, PH2 Tip
- RS PRO Screwdriver Bit PH2 Tip 90 mm Overall 1-Piece
- Wera Screwdriver Bit PH2 Tip 89 mm Overall 1-Piece
